
KTR10EZPJ122 | |
|---|---|
DigiKey Part Number | 846-KTR10EZPJ122TR-ND - Tape & Reel (TR) 846-KTR10EZPJ122CT-ND - Cut Tape (CT) 846-KTR10EZPJ122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPJ122 |
Description | RES SMD 1.2K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPJ122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.64500 | $6.45 |
| 25 | $0.50320 | $12.58 |
| 50 | $0.42480 | $21.24 |
| 100 | $0.35940 | $35.94 |
| 250 | $0.29996 | $74.99 |
| 500 | $0.26402 | $132.01 |
| 1,000 | $0.23551 | $235.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19014 | $950.70 |
| 10,000 | $0.17696 | $1,769.60 |
| 15,000 | $0.17053 | $2,557.95 |
| 25,000 | $0.16357 | $4,089.25 |
| 35,000 | $0.15901 | $5,565.35 |
| 50,000 | $0.15419 | $7,709.50 |
| 60,000 | $0.15391 | $9,234.60 |
| 120,000 | $0.14824 | $17,788.80 |
| 125,000 | $0.14794 | $18,492.50 |

