
KTR10EZPF6650 | |
---|---|
DigiKey Part Number | RHM665AHTR-ND - Tape & Reel (TR) RHM665AHCT-ND - Cut Tape (CT) RHM665AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF6650 |
Description | RES SMD 665 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 665 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF6650 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.55000 | $1.55 |
10 | $0.80100 | $8.01 |
25 | $0.63400 | $15.85 |
50 | $0.53920 | $26.96 |
100 | $0.46400 | $46.40 |
250 | $0.38852 | $97.13 |
500 | $0.34506 | $172.53 |
1,000 | $0.31083 | $310.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.25602 | $1,280.10 |
10,000 | $0.24006 | $2,400.60 |
15,000 | $0.23229 | $3,484.35 |
25,000 | $0.22387 | $5,596.75 |
35,000 | $0.21905 | $7,666.75 |
50,000 | $0.21449 | $10,724.50 |
60,000 | $0.21236 | $12,741.60 |
120,000 | $0.20533 | $24,639.60 |
125,000 | $0.20496 | $25,620.00 |