
| KTR10EZPF5231 | |
|---|---|
| DigiKey Part Number | RHM5.23KAHTR-ND - Tape & Reel (TR) RHM5.23KAHCT-ND - Cut Tape (CT) RHM5.23KAHDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KTR10EZPF5231 | 
| Description | RES SMD 5.23K OHM 1% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 5.23 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KTR10EZPF5231 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, High Voltage | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.55000 | $1.55 | 
| 10 | $0.80000 | $8.00 | 
| 25 | $0.63320 | $15.83 | 
| 50 | $0.53840 | $26.92 | 
| 100 | $0.46340 | $46.34 | 
| 250 | $0.38800 | $97.00 | 
| 500 | $0.34462 | $172.31 | 
| 1,000 | $0.31043 | $310.43 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.18601 | $930.05 | 
| 10,000 | $0.17302 | $1,730.20 | 
| 15,000 | $0.16668 | $2,500.20 | 
| 25,000 | $0.16234 | $4,058.50 | 
| 35,000 | $0.15218 | $5,326.30 | 
| 60,000 | $0.15045 | $9,027.00 | 
| 120,000 | $0.14472 | $17,366.40 | 
| 125,000 | $0.14442 | $18,052.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China