574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPF5230

DigiKey Part Number
RHM523AHTR-ND - Tape & Reel (TR)
RHM523AHCT-ND - Cut Tape (CT)
RHM523AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPF5230
Description
RES SMD 523 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
523 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPF5230 Models
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
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 4,670
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.55000$1.55
10$0.80000$8.00
25$0.63320$15.83
50$0.53840$26.92
100$0.46340$46.34
250$0.38800$97.00
500$0.34462$172.31
1,000$0.31043$310.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.25569$1,278.45
Manufacturers Standard Package