
KTR10EZPF49R9 | |
|---|---|
DigiKey Part Number  | RHM49.9AHTR-ND - Tape & Reel (TR) RHM49.9AHCT-ND - Cut Tape (CT) RHM49.9AHDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KTR10EZPF49R9  | 
Description  | RES SMD 49.9 OHM 1% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 49.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KTR10EZPF49R9 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, High Voltage  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.55000 | $1.55 | 
| 10 | $0.80000 | $8.00 | 
| 25 | $0.63320 | $15.83 | 
| 50 | $0.53840 | $26.92 | 
| 100 | $0.46340 | $46.34 | 
| 250 | $0.38800 | $97.00 | 
| 500 | $0.34462 | $172.31 | 
| 1,000 | $0.31043 | $310.43 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.25569 | $1,278.45 | 
| 10,000 | $0.23420 | $2,342.00 | 
| 15,000 | $0.22449 | $3,367.35 | 
| 25,000 | $0.21469 | $5,367.25 | 
| 35,000 | $0.21393 | $7,487.55 | 
| 50,000 | $0.21318 | $10,659.00 | 
| 60,000 | $0.21209 | $12,725.40 | 
| 120,000 | $0.20506 | $24,607.20 | 
| 125,000 | $0.20470 | $25,587.50 | 

