574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPF4701

DigiKey Part Number
RHM4.70KAHTR-ND - Tape & Reel (TR)
RHM4.70KAHCT-ND - Cut Tape (CT)
RHM4.70KAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPF4701
Description
RES SMD 4.7K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPF4701 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,379
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.55000$1.55
10$0.80000$8.00
25$0.63320$15.83
50$0.53840$26.92
100$0.44950$44.95
250$0.38444$96.11
500$0.34462$172.31
1,000$0.31043$310.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.25569$1,278.45
10,000$0.22563$2,256.30
15,000$0.21169$3,175.35
25,000$0.19770$4,942.50
35,000$0.19275$6,746.25
50,000$0.18783$9,391.50
60,000$0.18751$11,250.60
120,000$0.18638$22,365.60
Manufacturers Standard Package