KTR10EZPF1132 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 59,072
Unit Price: $0.90000
Datasheet

Upgrade


Vishay Dale
In Stock: 22,124
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.06098
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.06098
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.17856
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.14917
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 13,924
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 4,900
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.66015
Datasheet

Similar


Bourns Inc.
In Stock: 23,795
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.05628
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.05628
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.11094
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.39393
Datasheet

Similar


YAGEO
In Stock: 146,056
Unit Price: $0.82000
Datasheet
574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPF1132

DigiKey Part Number
RHM11.3KAHTR-ND - Tape & Reel (TR)
RHM11.3KAHCT-ND - Cut Tape (CT)
RHM11.3KAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPF1132
Description
RES SMD 11.3K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
11.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPF1132 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.55000$1.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.25569$1,278.45
Manufacturers Standard Package