574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPF1002

DigiKey Part Number
RHM10.0KAHTR-ND - Tape & Reel (TR)
RHM10.0KAHCT-ND - Cut Tape (CT)
RHM10.0KAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPF1002
Description
RES SMD 10K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPF1002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,977
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.55000$1.55
10$0.80100$8.01
25$0.63400$15.85
50$0.53920$26.96
100$0.46400$46.40
250$0.38852$97.13
500$0.34506$172.53
1,000$0.31083$310.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.25602$1,280.10
10,000$0.24006$2,400.60
15,000$0.23229$3,484.35
25,000$0.22387$5,596.75
35,000$0.21905$7,666.75
50,000$0.21449$10,724.50
60,000$0.21236$12,741.60
120,000$0.20533$24,639.60
125,000$0.20496$25,620.00
Manufacturers Standard Package