
| KTR03EZPJ514 | |
|---|---|
| DigiKey Part Number | RHM510KAZTR-ND - Tape & Reel (TR) RHM510KAZCT-ND - Cut Tape (CT) RHM510KAZDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KTR03EZPJ514 | 
| Description | RES SMD 510K OHM 5% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 510 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KTR03EZPJ514 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, High Voltage | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.22000 | $1.22 | 
| 10 | $0.61200 | $6.12 | 
| 25 | $0.47640 | $11.91 | 
| 50 | $0.39980 | $19.99 | 
| 100 | $0.34100 | $34.10 | 
| 250 | $0.28096 | $70.24 | 
| 500 | $0.24672 | $123.36 | 
| 1,000 | $0.21971 | $219.71 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.17645 | $882.25 | 
| 10,000 | $0.16129 | $1,612.90 | 
| 15,000 | $0.15777 | $2,366.55 | 
| 25,000 | $0.13810 | $3,452.50 | 
| 35,000 | $0.13757 | $4,814.95 | 
| 50,000 | $0.13704 | $6,852.00 | 
| 60,000 | $0.13679 | $8,207.40 | 
| 120,000 | $0.13591 | $16,309.20 | 
| 125,000 | $0.13586 | $16,982.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China