KTR03EZPJ135 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $1.31000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.08595
Datasheet

Upgrade


Vishay Dale
In Stock: 10,584
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.03432
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.14304
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


YAGEO
In Stock: 5,827
Unit Price: $0.82000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 7,630
Unit Price: $0.82000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 2,445
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 15,331
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.51783
Datasheet
574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR03EZPJ135

DigiKey Part Number
KTR03EZPJ135-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KTR03EZPJ135
Description
RES SMD 1.3M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.3 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR03EZPJ135 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.17668$883.40
Manufacturers Standard Package