
KTR03EZPJ103 | |
|---|---|
DigiKey Part Number | RHM10KAZTR-ND - Tape & Reel (TR) RHM10KAZCT-ND - Cut Tape (CT) RHM10KAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPJ103 |
Description | RES SMD 10K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPJ103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.61300 | $6.13 |
| 25 | $0.47720 | $11.93 |
| 50 | $0.40020 | $20.01 |
| 100 | $0.34150 | $34.15 |
| 250 | $0.28136 | $70.34 |
| 500 | $0.24704 | $123.52 |
| 1,000 | $0.21999 | $219.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17668 | $883.40 |
| 10,000 | $0.16411 | $1,641.10 |
| 15,000 | $0.15798 | $2,369.70 |
| 25,000 | $0.13828 | $3,457.00 |
| 35,000 | $0.13775 | $4,821.25 |
| 50,000 | $0.13722 | $6,861.00 |
| 60,000 | $0.13696 | $8,217.60 |
| 120,000 | $0.13608 | $16,329.60 |
| 125,000 | $0.13604 | $17,005.00 |

