574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR03EZPF91R0

DigiKey Part Number
RHM91AYTR-ND - Tape & Reel (TR)
RHM91AYCT-ND - Cut Tape (CT)
RHM91AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR03EZPF91R0
Description
RES SMD 91 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
91 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR03EZPF91R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,618
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14916$745.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.64900$6.49
25$0.50560$12.64
50$0.42700$21.35
100$0.36460$36.46
250$0.30152$75.38
500$0.26538$132.69
1,000$0.23672$236.72
Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.68200$6.82
50$0.45480$22.74
100$0.38670$38.67
500$0.27754$138.77
1,000$0.24461$244.61
* All Digi-Reel orders will add a $55.00 reeling fee.