KTR03EZPF7500 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.03165
Datasheet

Upgrade


Vishay Dale
In Stock: 40,012
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 36,335
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.03853
Datasheet

Upgrade


Vishay Dale
In Stock: 9,237
Unit Price: $1.23000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.15057
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.13703
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 92,902
Unit Price: $0.82000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.16394
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 9,850
Unit Price: $0.82000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 98,559
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 127,648
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 9,651
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 56,157
Unit Price: $0.82000
Datasheet
574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR03EZPF7500

DigiKey Part Number
RHM750AYTR-ND - Tape & Reel (TR)
RHM750AYCT-ND - Cut Tape (CT)
RHM750AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR03EZPF7500
Description
RES SMD 750 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
750 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR03EZPF7500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19112$955.60
Manufacturers Standard Package