CRCW0603750RFKEA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.03122
Datasheet

Direct


Panasonic Industry
In Stock: 75,176
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.04111
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 562
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 57,574
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 9,494
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 59,800
Unit Price: $0.82000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.32345
Datasheet

Similar


YAGEO
In Stock: 115,187
Unit Price: $0.82000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.07066
Datasheet
750 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603750RFKEA

DigiKey Part Number
541-750HTR-ND - Tape & Reel (TR)
541-750HCT-ND - Cut Tape (CT)
541-750HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603750RFKEA
Description
RES SMD 750 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
750 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603750RFKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRG0603F750RTE Connectivity Passive Product0CRG0603F750R-ND$0.03122Direct
ERJ-3EKF7500VPanasonic Industry75,176P750HCT-ND$0.82000Direct
RMCF0603FG750RStackpole Electronics Inc0738-RMCF0603FG750RCT-ND$0.04111Direct
RMCF0603FT750RStackpole Electronics Inc562RMCF0603FT750RCT-ND$0.82000Direct
AC0603FR-07750RLYAGEO57,574YAG3628CT-ND$0.82000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26300$2.63
25$0.19720$4.93
50$0.15940$7.97
100$0.13070$13.07
250$0.10228$25.57
500$0.08616$43.08
1,000$0.07358$73.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05165$258.25
10,000$0.04611$461.10
15,000$0.04343$651.45
25,000$0.04052$1,013.00
35,000$0.03885$1,359.75
50,000$0.03728$1,864.00
Manufacturers Standard Package