574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR03EZPF61R9

DigiKey Part Number
846-KTR03EZPF61R9TR-ND - Tape & Reel (TR)
846-KTR03EZPF61R9CT-ND - Cut Tape (CT)
846-KTR03EZPF61R9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR03EZPF61R9
Description
HIGH VOLTAGE RESISTANCE CHIP RES
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
61.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.64900$6.49
25$0.50560$12.64
50$0.42700$21.35
100$0.36460$36.46
250$0.30152$75.38
500$0.26554$132.77
1,000$0.23672$236.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19112$955.60
10,000$0.17530$1,753.00
15,000$0.17006$2,550.90
25,000$0.16441$4,110.25
35,000$0.15983$5,594.05
50,000$0.15498$7,749.00
60,000$0.15470$9,282.00
120,000$0.14901$17,881.20
125,000$0.14870$18,587.50
Manufacturers Standard Package