574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR03EZPF5R60

DigiKey Part Number
RHM5.6AYTR-ND - Tape & Reel (TR)
RHM5.6AYCT-ND - Cut Tape (CT)
RHM5.6AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR03EZPF5R60
Description
RES SMD 5.6 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR03EZPF5R60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,606
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.64500$6.45
25$0.50240$12.56
50$0.42420$21.21
100$0.36220$36.22
250$0.29960$74.90
500$0.26384$131.92
1,000$0.23521$235.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19740$987.00
10,000$0.17418$1,741.80
15,000$0.16469$2,470.35
25,000$0.15515$3,878.75
35,000$0.15032$5,261.20
50,000$0.14552$7,276.00
60,000$0.14525$8,715.00
120,000$0.14433$17,319.60
125,000$0.14428$18,035.00
Manufacturers Standard Package