574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR03EZPF5601

DigiKey Part Number
RHM5.6KAYTR-ND - Tape & Reel (TR)
RHM5.6KAYCT-ND - Cut Tape (CT)
RHM5.6KAYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR03EZPF5601
Description
RES SMD 5.6K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR03EZPF5601 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.64500$6.45
25$0.50320$12.58
50$0.42480$21.24
100$0.36270$36.27
250$0.29996$74.99
500$0.26418$132.09
1,000$0.23551$235.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19014$950.70
10,000$0.17696$1,769.60
15,000$0.17326$2,598.90
25,000$0.17038$4,259.50
35,000$0.15958$5,585.30
50,000$0.15419$7,709.50
60,000$0.15391$9,234.60
120,000$0.14824$17,788.80
125,000$0.14794$18,492.50
Manufacturers Standard Package