
KTR03EZPF5100 | |
---|---|
DigiKey Part Number | RHM510AYTR-ND - Tape & Reel (TR) RHM510AYCT-ND - Cut Tape (CT) RHM510AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF5100 |
Description | RES SMD 510 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPF5100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.65000 | $6.50 |
25 | $0.50720 | $12.68 |
50 | $0.42800 | $21.40 |
100 | $0.36550 | $36.55 |
250 | $0.30228 | $75.57 |
500 | $0.29652 | $148.26 |
1,000 | $0.23922 | $239.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.22253 | $1,112.65 |
10,000 | $0.17832 | $1,783.20 |
15,000 | $0.17185 | $2,577.75 |
25,000 | $0.16483 | $4,120.75 |
35,000 | $0.15596 | $5,458.60 |
50,000 | $0.14683 | $7,341.50 |
60,000 | $0.14656 | $8,793.60 |
120,000 | $0.14563 | $17,475.60 |
125,000 | $0.14558 | $18,197.50 |