Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

KTR03EZPF5100 | |
|---|---|
DigiKey Part Number | RHM510AYTR-ND - Tape & Reel (TR) RHM510AYCT-ND - Cut Tape (CT) RHM510AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF5100 |
Description | RES SMD 510 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPF5100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.64500 | $6.45 |
| 25 | $0.50240 | $12.56 |
| 50 | $0.42420 | $21.21 |
| 100 | $0.36220 | $36.22 |
| 250 | $0.29960 | $74.90 |
| 500 | $0.29386 | $146.93 |
| 1,000 | $0.23709 | $237.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.22054 | $1,102.70 |
| 10,000 | $0.17673 | $1,767.30 |
| 15,000 | $0.17031 | $2,554.65 |
| 25,000 | $0.16336 | $4,084.00 |
| 35,000 | $0.15456 | $5,409.60 |
| 50,000 | $0.14552 | $7,276.00 |
| 60,000 | $0.14525 | $8,715.00 |
| 120,000 | $0.14433 | $17,319.60 |
| 125,000 | $0.14428 | $18,035.00 |








