
KTR03EZPF4304 | |
|---|---|
DigiKey Part Number | RHM4.3MAYTR-ND - Tape & Reel (TR) RHM4.3MAYCT-ND - Cut Tape (CT) RHM4.3MAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF4304 |
Description | RES SMD 4.3M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.3 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPF4304 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.64500 | $6.45 |
| 25 | $0.50320 | $12.58 |
| 50 | $0.42480 | $21.24 |
| 100 | $0.36270 | $36.27 |
| 250 | $0.29996 | $74.99 |
| 500 | $0.26418 | $132.09 |
| 1,000 | $0.23551 | $235.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19014 | $950.70 |
| 10,000 | $0.17440 | $1,744.00 |
| 15,000 | $0.16490 | $2,473.50 |
| 25,000 | $0.15535 | $3,883.75 |
| 35,000 | $0.15051 | $5,267.85 |
| 50,000 | $0.14570 | $7,285.00 |
| 60,000 | $0.14544 | $8,726.40 |
| 120,000 | $0.14452 | $17,342.40 |
| 125,000 | $0.14446 | $18,057.50 |

