
KTR03EZPF2702 | |
---|---|
DigiKey Part Number | RHM27KAYTR-ND - Tape & Reel (TR) RHM27KAYCT-ND - Cut Tape (CT) RHM27KAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF2702 |
Description | RES SMD 27K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPF2702 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.64500 | $6.45 |
25 | $0.50320 | $12.58 |
50 | $0.42480 | $21.24 |
100 | $0.36270 | $36.27 |
250 | $0.29996 | $74.99 |
500 | $0.26418 | $132.09 |
1,000 | $0.23551 | $235.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.19766 | $988.30 |
10,000 | $0.17696 | $1,769.60 |
15,000 | $0.17053 | $2,557.95 |
25,000 | $0.15535 | $3,883.75 |
35,000 | $0.15051 | $5,267.85 |
50,000 | $0.14570 | $7,285.00 |
60,000 | $0.14544 | $8,726.40 |
120,000 | $0.14452 | $17,342.40 |
125,000 | $0.14446 | $18,057.50 |