
KTR03EZPF2151 | |
|---|---|
DigiKey Part Number | 846-KTR03EZPF2151TR-ND - Tape & Reel (TR) 846-KTR03EZPF2151CT-ND - Cut Tape (CT) 846-KTR03EZPF2151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF2151 |
Description | HIGH VOLTAGE RESISTANCE CHIP RES |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.15 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.64500 | $6.45 |
| 25 | $0.50240 | $12.56 |
| 50 | $0.42420 | $21.21 |
| 100 | $0.36220 | $36.22 |
| 250 | $0.29960 | $74.90 |
| 500 | $0.26384 | $131.92 |
| 1,000 | $0.23521 | $235.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18990 | $949.50 |
| 10,000 | $0.17418 | $1,741.80 |
| 15,000 | $0.16897 | $2,534.55 |
| 25,000 | $0.16336 | $4,084.00 |
| 35,000 | $0.15881 | $5,558.35 |
| 50,000 | $0.15399 | $7,699.50 |
| 60,000 | $0.15371 | $9,222.60 |
| 120,000 | $0.14805 | $17,766.00 |
| 125,000 | $0.14775 | $18,468.75 |

