
| KTR03EZPF1204 | |
|---|---|
| DigiKey Part Number | RHM1.20MAYTR-ND - Tape & Reel (TR) RHM1.20MAYCT-ND - Cut Tape (CT) RHM1.20MAYDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KTR03EZPF1204 | 
| Description | RES SMD 1.2M OHM 1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 1.2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KTR03EZPF1204 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, High Voltage | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.31000 | $1.31 | 
| 10 | $0.64500 | $6.45 | 
| 25 | $0.50240 | $12.56 | 
| 50 | $0.42420 | $21.21 | 
| 100 | $0.36220 | $36.22 | 
| 250 | $0.29960 | $74.90 | 
| 500 | $0.26384 | $131.92 | 
| 1,000 | $0.23521 | $235.21 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.18990 | $949.50 | 
| 10,000 | $0.17418 | $1,741.80 | 
| 15,000 | $0.16469 | $2,470.35 | 
| 25,000 | $0.15515 | $3,878.75 | 
| 35,000 | $0.15032 | $5,261.20 | 
| 50,000 | $0.14552 | $7,276.00 | 
| 60,000 | $0.14525 | $8,715.00 | 
| 120,000 | $0.14433 | $17,319.60 | 
| 125,000 | $0.14428 | $18,035.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China