
KDZVTFTR6.8B | |
|---|---|
DigiKey Part Number | KDZVTFTR6.8BTR-ND - Tape & Reel (TR) KDZVTFTR6.8BCT-ND - Cut Tape (CT) KDZVTFTR6.8BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTFTR6.8B |
Description | DIODE ZENER 7.25V 1W PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.25 V 1 W ±6.62% Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTFTR6.8B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.62% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 20 µA @ 3.5 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $2.44800 | $24.48 |
| 100 | $1.65620 | $165.62 |
| 500 | $1.29720 | $648.60 |
| 1,000 | $1.10956 | $1,109.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.00350 | $3,010.50 |
| 6,000 | $0.93007 | $5,580.42 |
| 9,000 | $0.80565 | $7,250.85 |




