SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDZLVTFTR68

DigiKey Part Number
KDZLVTFTR68TR-ND - Tape & Reel (TR)
KDZLVTFTR68CT-ND - Cut Tape (CT)
KDZLVTFTR68DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDZLVTFTR68
Description
DIODE ZENER 68V 1W SOD123FL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 1 W Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
KDZLVTFTR68 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
1 W
Current - Reverse Leakage @ Vr
5 µA @ 52 V
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123FL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 598
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.12000$4.12
10$3.14500$31.45
100$2.18970$218.97
500$1.72048$860.24
1,000$1.49822$1,498.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.06193$3,185.79
6,000$1.03723$6,223.38
9,000$1.01871$9,168.39
Manufacturers Standard Package