DO-221BC (SMPA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-221BC (SMPA)
eSMP® Package Evolution

SE50PAJ-M3/I

DigiKey Part Number
112-SE50PAJ-M3/ITR-ND - Tape & Reel (TR)
112-SE50PAJ-M3/ICT-ND - Cut Tape (CT)
112-SE50PAJ-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE50PAJ-M3/I
Description
DIODE STANDARD 600V 5A DO221BC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 5A Surface Mount DO-221BC (SMPA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
940 mV @ 2.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
32pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-221BC (SMPA)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,204
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.26000$6.26
10$3.89400$38.94
100$2.51240$251.24
500$1.91542$957.71
1,000$1.72279$1,722.79
2,000$1.56067$3,121.34
5,000$1.38545$6,927.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000$1.23014$17,221.96
28,000$1.14624$32,094.72
42,000$1.13190$47,539.80
Manufacturers Standard Package