Similar
Similar
Similar

IMH4AT110 | |
|---|---|
DigiKey Part Number | 846-IMH4AT110TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMH4AT110 |
Description | TRANS PREBIAS 2NPN 50V SMT6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | IMH4AT110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.96526 | $2,895.78 |
| 6,000 | $0.87821 | $5,269.26 |
| 9,000 | $0.83383 | $7,504.47 |
| 15,000 | $0.78394 | $11,759.10 |
| 21,000 | $0.75440 | $15,842.40 |
| 30,000 | $0.72569 | $21,770.70 |
| 75,000 | $0.67308 | $50,481.00 |




