HP8KE6TB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP8MC5TB1

DigiKey Part Number
846-HP8MC5TB1TR-ND - Tape & Reel (TR)
846-HP8MC5TB1CT-ND - Cut Tape (CT)
846-HP8MC5TB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HP8MC5TB1
Description
MOSFET N/P-CH 60V 4.5A 8HSOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 4.5A (Ta), 12A (Tc), 5A (Ta), 12A (Tc) 3W (Ta), 20W (Tc) Surface Mount 8-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
4.5A (Ta), 12A (Tc), 5A (Ta), 12A (Tc)
Rds On (Max) @ Id, Vgs
90mOhm @ 4.5A, 10V, 96mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
3.1nC @ 10V, 17.3nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
135pF @ 30V, 850pF @ 30V
Power - Max
3W (Ta), 20W (Tc)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
8-HSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,345
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.26000$16.26
10$10.34600$103.46
100$6.98350$698.35
500$5.54324$2,771.62
1,000$5.18845$5,188.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.63774$11,594.35
5,000$4.26890$21,344.50
7,500$4.23893$31,791.97
Manufacturers Standard Package