
FMA8AT148 | |
|---|---|
DigiKey Part Number | FMA8AT148TR-ND - Tape & Reel (TR) FMA8AT148CT-ND - Cut Tape (CT) FMA8AT148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMA8AT148 |
Description | TRANS PREBIAS 2PNP 50V SMT5 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SMT5 |
Datasheet | Datasheet |
EDA/CAD Models | FMA8AT148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMT5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.97709 | $2,931.27 |
| 6,000 | $0.88915 | $5,334.90 |
| 9,000 | $0.84433 | $7,598.97 |
| 15,000 | $0.79395 | $11,909.25 |
| 21,000 | $0.76411 | $16,046.31 |
| 30,000 | $0.73511 | $22,053.30 |
| 75,000 | $0.68327 | $51,245.25 |

