
ESR18EZPJ152 | |
|---|---|
DigiKey Part Number | RHM1.5KITR-ND - Tape & Reel (TR) RHM1.5KICT-ND - Cut Tape (CT) RHM1.5KIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR18EZPJ152 |
Description | RES 1.5K OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR18EZPJ152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.74200 | $7.42 |
| 25 | $0.58400 | $14.60 |
| 50 | $0.49280 | $24.64 |
| 100 | $0.41360 | $41.36 |
| 250 | $0.35308 | $88.27 |
| 500 | $0.31280 | $156.40 |
| 1,000 | $0.28073 | $280.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.23598 | $1,179.90 |
| 10,000 | $0.21485 | $2,148.50 |
| 15,000 | $0.20750 | $3,112.50 |
| 25,000 | $0.18920 | $4,730.00 |
| 35,000 | $0.18851 | $6,597.85 |
| 50,000 | $0.18783 | $9,391.50 |
| 60,000 | $0.18751 | $11,250.60 |
| 120,000 | $0.18235 | $21,882.00 |
| 125,000 | $0.18201 | $22,751.25 |

