
ESR18EZPF1202 | |
|---|---|
DigiKey Part Number  | 846-ESR18EZPF1202TR-ND - Tape & Reel (TR) 846-ESR18EZPF1202CT-ND - Cut Tape (CT) 846-ESR18EZPF1202DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ESR18EZPF1202  | 
Description  | RES 12K OHM 1% 1/2W 1206  | 
Customer Reference  | |
Detailed Description  | 12 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ESR18EZPF1202 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Pulse Withstanding  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.39000 | $1.39 | 
| 10 | $0.67700 | $6.77 | 
| 25 | $0.53200 | $13.30 | 
| 50 | $0.44700 | $22.35 | 
| 100 | $0.38260 | $38.26 | 
| 250 | $0.31752 | $79.38 | 
| 500 | $0.28016 | $140.08 | 
| 1,000 | $0.25055 | $250.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.20510 | $1,025.50 | 
| 10,000 | $0.19155 | $1,915.50 | 
| 15,000 | $0.18277 | $2,741.55 | 
| 25,000 | $0.17218 | $4,304.50 | 
| 35,000 | $0.16730 | $5,855.50 | 
| 50,000 | $0.16245 | $8,122.50 | 
| 60,000 | $0.16216 | $9,729.60 | 
| 120,000 | $0.15952 | $19,142.40 | 
| 125,000 | $0.15920 | $19,900.00 | 

