ESR18EZPF17R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR03EZPJ180

DigiKey Part Number
RHM18DTR-ND - Tape & Reel (TR)
RHM18DCT-ND - Cut Tape (CT)
RHM18DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR03EZPJ180
Description
RES 18 OHM 5% 1/4W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR03EZPJ180 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,019
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.54200$5.42
25$0.42040$10.51
50$0.35300$17.65
100$0.29640$29.64
250$0.24468$61.17
500$0.21366$106.83
1,000$0.18918$189.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15013$750.65
10,000$0.13201$1,320.10
15,000$0.12694$1,904.10
25,000$0.12182$3,045.50
35,000$0.11705$4,096.75
50,000$0.11231$5,615.50
60,000$0.11209$6,725.40
120,000$0.11134$13,360.80
125,000$0.11130$13,912.50
Manufacturers Standard Package