ESR18EZPF17R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR03EZPF4530

DigiKey Part Number
846-ESR03EZPF4530TR-ND - Tape & Reel (TR)
846-ESR03EZPF4530CT-ND - Cut Tape (CT)
846-ESR03EZPF4530DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR03EZPF4530
Description
RES 453 OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
453 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,460
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.61600$6.16
25$0.47960$11.99
50$0.40240$20.12
100$0.34320$34.32
250$0.28280$70.70
500$0.24830$124.15
1,000$0.22112$221.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.17759$887.95
10,000$0.16232$1,623.20
15,000$0.15879$2,381.85
25,000$0.13899$3,474.75
35,000$0.13845$4,845.75
50,000$0.13792$6,896.00
60,000$0.13767$8,260.20
120,000$0.13678$16,413.60
125,000$0.13674$17,092.50
Manufacturers Standard Package