
ESR10EZPF1500 | |
---|---|
DigiKey Part Number | 846-ESR10EZPF1500TR-ND - Tape & Reel (TR) 846-ESR10EZPF1500CT-ND - Cut Tape (CT) 846-ESR10EZPF1500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPF1500 |
Description | RES 150 OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR10EZPF1500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.47000 | $1.47 |
10 | $0.74300 | $7.43 |
25 | $0.58480 | $14.62 |
50 | $0.49340 | $24.67 |
100 | $0.42400 | $42.40 |
250 | $0.35356 | $88.39 |
500 | $0.31320 | $156.60 |
1,000 | $0.28110 | $281.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.22992 | $1,149.60 |
10,000 | $0.21306 | $2,130.60 |
15,000 | $0.20776 | $3,116.40 |
25,000 | $0.18944 | $4,736.00 |
35,000 | $0.18451 | $6,457.85 |
50,000 | $0.17961 | $8,980.50 |
60,000 | $0.17929 | $10,757.40 |
120,000 | $0.17820 | $21,384.00 |
125,000 | $0.17814 | $22,267.50 |