ESR18EZPF17R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR03EZPF30R0

DigiKey Part Number
846-ESR03EZPF30R0TR-ND - Tape & Reel (TR)
846-ESR03EZPF30R0CT-ND - Cut Tape (CT)
846-ESR03EZPF30R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR03EZPF30R0
Description
RES 30 OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR03EZPF30R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,896
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.61300$6.13
25$0.47720$11.93
50$0.40020$20.01
100$0.34150$34.15
250$0.28136$70.34
500$0.24704$123.52
1,000$0.21999$219.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18223$911.15
10,000$0.16849$1,684.90
15,000$0.15798$2,369.70
25,000$0.13828$3,457.00
35,000$0.13775$4,821.25
50,000$0.13722$6,861.00
60,000$0.13696$8,217.60
120,000$0.13608$16,329.60
125,000$0.13604$17,005.00
Manufacturers Standard Package