


ESR03EZPF24R9 | |
---|---|
DigiKey Part Number | 846-ESR03EZPF24R9TR-ND - Tape & Reel (TR) 846-ESR03EZPF24R9CT-ND - Cut Tape (CT) 846-ESR03EZPF24R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF24R9 |
Description | RES 24.9 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.61300 | $6.13 |
25 | $0.47720 | $11.93 |
50 | $0.40020 | $20.01 |
100 | $0.34150 | $34.15 |
250 | $0.28136 | $70.34 |
500 | $0.24704 | $123.52 |
1,000 | $0.21999 | $219.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.17668 | $883.40 |
10,000 | $0.16411 | $1,641.10 |
15,000 | $0.15633 | $2,344.95 |
25,000 | $0.14682 | $3,670.50 |
35,000 | $0.14200 | $4,970.00 |
50,000 | $0.13722 | $6,861.00 |
60,000 | $0.13696 | $8,217.60 |
120,000 | $0.13608 | $16,329.60 |
125,000 | $0.13604 | $17,005.00 |