
ESR03EZPF1R60 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPF1R60TR-ND - Tape & Reel (TR) 846-ESR03EZPF1R60CT-ND - Cut Tape (CT) 846-ESR03EZPF1R60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF1R60 |
Description | RES 1.6 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPF1R60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.61200 | $6.12 |
| 25 | $0.47640 | $11.91 |
| 50 | $0.39980 | $19.99 |
| 100 | $0.34100 | $34.10 |
| 250 | $0.28096 | $70.24 |
| 500 | $0.26384 | $131.92 |
| 1,000 | $0.21971 | $219.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17645 | $882.25 |
| 10,000 | $0.16390 | $1,639.00 |
| 15,000 | $0.15777 | $2,366.55 |
| 25,000 | $0.15114 | $3,778.50 |
| 35,000 | $0.14735 | $5,157.25 |
| 50,000 | $0.14376 | $7,188.00 |
| 60,000 | $0.14208 | $8,524.80 |
| 120,000 | $0.13655 | $16,386.00 |
| 125,000 | $0.13626 | $17,032.50 |

