


ERJ-3BQF1R6V | |
---|---|
DigiKey Part Number | P17375TR-ND - Tape & Reel (TR) P17375CT-ND - Cut Tape (CT) P17375DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BQF1R6V |
Description | RES SMD 1.6 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BQF1R6V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.09500 | $10.95 |
25 | $0.87920 | $21.98 |
50 | $0.75560 | $37.78 |
100 | $0.65860 | $65.86 |
250 | $0.56076 | $140.19 |
500 | $0.50446 | $252.23 |
1,000 | $0.45992 | $459.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.39640 | $1,982.00 |
10,000 | $0.37521 | $3,752.10 |
15,000 | $0.36488 | $5,473.20 |
25,000 | $0.35375 | $8,843.75 |