
ESR03EZPF14R0 | |
|---|---|
DigiKey Part Number  | 846-ESR03EZPF14R0TR-ND - Tape & Reel (TR) 846-ESR03EZPF14R0CT-ND - Cut Tape (CT) 846-ESR03EZPF14R0DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ESR03EZPF14R0  | 
Description  | RES 14 OHM 1% 1/4W 0603  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 14 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Pulse Withstanding  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.22000 | $1.22 | 
| 10 | $0.61200 | $6.12 | 
| 25 | $0.47640 | $11.91 | 
| 50 | $0.39980 | $19.99 | 
| 100 | $0.34100 | $34.10 | 
| 250 | $0.28096 | $70.24 | 
| 500 | $0.24672 | $123.36 | 
| 1,000 | $0.21971 | $219.71 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.17645 | $882.25 | 
| 10,000 | $0.15699 | $1,569.90 | 
| 15,000 | $0.14757 | $2,213.55 | 
| 25,000 | $0.13810 | $3,452.50 | 
| 35,000 | $0.13757 | $4,814.95 | 
| 50,000 | $0.13704 | $6,852.00 | 
| 60,000 | $0.13679 | $8,207.40 | 
| 120,000 | $0.13591 | $16,309.20 | 
| 125,000 | $0.13586 | $16,982.50 | 

