
ESR03EZPD30R0 | |
---|---|
DigiKey Part Number | 846-ESR03EZPD30R0TR-ND - Tape & Reel (TR) 846-ESR03EZPD30R0CT-ND - Cut Tape (CT) 846-ESR03EZPD30R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPD30R0 |
Description | RES 30 OHM 0.5% 1/4W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.85800 | $8.58 |
25 | $0.68280 | $17.07 |
50 | $0.58160 | $29.08 |
100 | $0.50240 | $50.24 |
250 | $0.42252 | $105.63 |
500 | $0.38410 | $192.05 |
1,000 | $0.34008 | $340.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.28271 | $1,413.55 |
10,000 | $0.26020 | $2,602.00 |
15,000 | $0.24612 | $3,691.80 |
25,000 | $0.23197 | $5,799.25 |
35,000 | $0.22693 | $7,942.55 |
50,000 | $0.22191 | $11,095.50 |
60,000 | $0.22154 | $13,292.40 |
120,000 | $0.22026 | $26,431.20 |