
ESR03EZPD18R0 | |
---|---|
DigiKey Part Number | 846-ESR03EZPD18R0TR-ND - Tape & Reel (TR) 846-ESR03EZPD18R0CT-ND - Cut Tape (CT) 846-ESR03EZPD18R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPD18R0 |
Description | RES 18 OHM 0.5% 1/4W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.86200 | $8.62 |
25 | $0.68640 | $17.16 |
50 | $0.63220 | $31.61 |
100 | $0.50500 | $50.50 |
250 | $0.42468 | $106.17 |
500 | $0.34174 | $170.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.28330 | $1,416.50 |
10,000 | $0.26626 | $2,662.60 |
15,000 | $0.25796 | $3,869.40 |
25,000 | $0.24896 | $6,224.00 |
35,000 | $0.24381 | $8,533.35 |
50,000 | $0.23894 | $11,947.00 |
60,000 | $0.23666 | $14,199.60 |
120,000 | $0.22956 | $27,547.20 |
125,000 | $0.22876 | $28,595.00 |