ESR18EZPF17R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR01MZPJ331

DigiKey Part Number
RHM1022TR-ND - Tape & Reel (TR)
RHM1022CT-ND - Cut Tape (CT)
RHM1022DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR01MZPJ331
Description
RES 330 OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR01MZPJ331 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,481
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$0.92000$9.20
25$0.73240$18.31
50$0.62740$31.37
100$0.45240$45.24
250$0.40432$101.08
500$0.38460$192.30
1,000$0.37081$370.81
5,000$0.30903$1,545.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.27014$2,701.40
20,000$0.26795$5,359.00
30,000$0.26682$8,004.60
50,000$0.26218$13,109.00
70,000$0.25785$18,049.50
100,000$0.25375$25,375.00
120,000$0.25184$30,220.80
240,000$0.24668$59,203.20
Manufacturers Standard Package