
ESR01MZPJ165 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPJ165TR-ND - Tape & Reel (TR) 846-ESR01MZPJ165CT-ND - Cut Tape (CT) 846-ESR01MZPJ165DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPJ165 |
Description | RES 1.6M OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.6 MOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $0.91400 | $9.14 |
| 25 | $0.72760 | $18.19 |
| 50 | $0.62340 | $31.17 |
| 100 | $0.53930 | $53.93 |
| 250 | $0.45524 | $113.81 |
| 500 | $0.41756 | $208.78 |
| 1,000 | $0.36844 | $368.44 |
| 5,000 | $0.30705 | $1,535.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.26842 | $2,684.20 |
| 20,000 | $0.25774 | $5,154.80 |
| 30,000 | $0.25664 | $7,699.20 |
| 50,000 | $0.25539 | $12,769.50 |
| 70,000 | $0.25464 | $17,824.80 |
| 100,000 | $0.25213 | $25,213.00 |
| 120,000 | $0.25023 | $30,027.60 |
| 240,000 | $0.24394 | $58,545.60 |
| 250,000 | $0.24362 | $60,905.00 |

