ESR18EZPF17R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR01MZPJ165

DigiKey Part Number
846-ESR01MZPJ165TR-ND - Tape & Reel (TR)
846-ESR01MZPJ165CT-ND - Cut Tape (CT)
846-ESR01MZPJ165DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR01MZPJ165
Description
RES 1.6M OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.6 MOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.79000$1.79
10$0.91400$9.14
25$0.72760$18.19
50$0.62340$31.17
100$0.53930$53.93
250$0.45524$113.81
500$0.41756$208.78
1,000$0.36844$368.44
5,000$0.30705$1,535.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.26842$2,684.20
20,000$0.25774$5,154.80
30,000$0.25664$7,699.20
50,000$0.25539$12,769.50
70,000$0.25464$17,824.80
100,000$0.25213$25,213.00
120,000$0.25023$30,027.60
240,000$0.24394$58,545.60
250,000$0.24362$60,905.00
Manufacturers Standard Package