ESR18EZPF17R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR01MZPJ154

DigiKey Part Number
846-ESR01MZPJ154TR-ND - Tape & Reel (TR)
846-ESR01MZPJ154CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ESR01MZPJ154
Description
RES 150K OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,985
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.80000$1.80
10$0.91500$9.15
25$0.72880$18.22
50$0.62420$31.21
100$0.51300$51.30
250$0.44964$112.41
500$0.40730$203.65
1,000$0.36891$368.91
5,000$0.30745$1,537.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.29305$2,930.50
Manufacturers Standard Package