
ESR01MZPJ120 | |
---|---|
DigiKey Part Number | 846-ESR01MZPJ120TR-ND - Tape & Reel (TR) 846-ESR01MZPJ120CT-ND - Cut Tape (CT) 846-ESR01MZPJ120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPJ120 |
Description | RES 12 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.80000 | $1.80 |
10 | $0.91500 | $9.15 |
25 | $0.72880 | $18.22 |
50 | $0.62420 | $31.21 |
100 | $0.54000 | $54.00 |
250 | $0.45584 | $113.96 |
500 | $0.40730 | $203.65 |
1,000 | $0.36891 | $368.91 |
5,000 | $0.30745 | $1,537.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.15764 | $1,576.40 |
20,000 | $0.14789 | $2,957.80 |
30,000 | $0.14314 | $4,294.20 |
50,000 | $0.13799 | $6,899.50 |
70,000 | $0.13504 | $9,452.80 |
100,000 | $0.13225 | $13,225.00 |
120,000 | $0.13095 | $15,714.00 |
240,000 | $0.12665 | $30,396.00 |
250,000 | $0.12642 | $31,605.00 |