
ESR01MZPJ110 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPJ110TR-ND - Tape & Reel (TR) 846-ESR01MZPJ110CT-ND - Cut Tape (CT) 846-ESR01MZPJ110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPJ110 |
Description | RES 11 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 10 | $0.91500 | $9.15 |
| 25 | $0.72880 | $18.22 |
| 50 | $0.62420 | $31.21 |
| 100 | $0.54000 | $54.00 |
| 250 | $0.45584 | $113.96 |
| 500 | $0.40730 | $203.65 |
| 1,000 | $0.36891 | $368.91 |
| 5,000 | $0.30745 | $1,537.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.28954 | $2,895.40 |
| 20,000 | $0.27530 | $5,506.00 |
| 30,000 | $0.26836 | $8,050.80 |
| 50,000 | $0.26084 | $13,042.00 |
| 70,000 | $0.25653 | $17,957.10 |
| 100,000 | $0.25245 | $25,245.00 |
| 120,000 | $0.25055 | $30,066.00 |
| 240,000 | $0.24426 | $58,622.40 |
| 250,000 | $0.24393 | $60,982.50 |

