
ESR01MZPF47R0 | |
---|---|
DigiKey Part Number | 846-ESR01MZPF47R0TR-ND - Tape & Reel (TR) 846-ESR01MZPF47R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESR01MZPF47R0 |
Description | RES 47 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.08400 | $10.84 |
25 | $0.87040 | $21.76 |
50 | $0.74880 | $37.44 |
100 | $0.65280 | $65.28 |
250 | $0.55604 | $139.01 |
500 | $0.50022 | $250.11 |
1,000 | $0.45596 | $455.96 |
5,000 | $0.38513 | $1,925.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.36449 | $3,644.90 |
20,000 | $0.34806 | $6,961.20 |
30,000 | $0.34006 | $10,201.80 |
50,000 | $0.33138 | $16,569.00 |
70,000 | $0.32641 | $22,848.70 |
100,000 | $0.32170 | $32,170.00 |
120,000 | $0.31951 | $38,341.20 |
240,000 | $0.31225 | $74,940.00 |
250,000 | $0.31187 | $77,967.50 |