
LTR100JZPJ3R3 | |
---|---|
DigiKey Part Number | 846-LTR100JZPJ3R3TR-ND - Tape & Reel (TR) 846-LTR100JZPJ3R3CT-ND - Cut Tape (CT) 846-LTR100JZPJ3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPJ3R3 |
Description | RES SMD 3.3 OHM 5% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $2.87400 | $28.74 |
25 | $2.41400 | $60.35 |
50 | $2.16940 | $108.47 |
100 | $1.93530 | $193.53 |
250 | $1.75552 | $438.88 |
500 | $1.63546 | $817.73 |
1,000 | $1.53997 | $1,539.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.36541 | $5,461.64 |
8,000 | $1.30484 | $10,438.72 |
12,000 | $1.29579 | $15,549.48 |
20,000 | $1.29032 | $25,806.40 |
28,000 | $1.28283 | $35,919.24 |
40,000 | $1.27800 | $51,120.00 |
48,000 | $1.27155 | $61,034.40 |