
| ESR01MZPF3902 | |
|---|---|
| DigiKey Part Number | 846-ESR01MZPF3902TR-ND - Tape & Reel (TR) 846-ESR01MZPF3902CT-ND - Cut Tape (CT) 846-ESR01MZPF3902DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ESR01MZPF3902 | 
| Description | RES 39K OHM 1% 1/5W 0402 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 39 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.04000 | $2.04 | 
| 10 | $1.07700 | $10.77 | 
| 25 | $0.86480 | $21.62 | 
| 50 | $0.74400 | $37.20 | 
| 100 | $0.64860 | $64.86 | 
| 250 | $0.55248 | $138.12 | 
| 500 | $0.50452 | $252.26 | 
| 1,000 | $0.45304 | $453.04 | 
| 5,000 | $0.38267 | $1,913.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.36216 | $3,621.60 | 
| 20,000 | $0.32565 | $6,513.00 | 
| 30,000 | $0.32010 | $9,603.00 | 
| 50,000 | $0.31439 | $15,719.50 | 
| 70,000 | $0.31350 | $21,945.00 | 
| 100,000 | $0.31263 | $31,263.00 | 
| 120,000 | $0.31221 | $37,465.20 | 
| 240,000 | $0.31025 | $74,460.00 | 
| 250,000 | $0.30988 | $77,470.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China